
A42MX24-FPQ208 | |
|---|---|
DigiKey Part Number | A42MX24-FPQ208-ND |
Manufacturer | |
Manufacturer Product Number | A42MX24-FPQ208 |
Description | IC FPGA 176 I/O 208QFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 176 208-BFQFP |
Category | Number of Gates 36000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Number of I/O 176 | Base Product Number |

