MX Field Programmable Gate Array (FPGA) IC 150 176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX24-3TQ176

DigiKey Part Number
150-A42MX24-3TQ176-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A42MX24-3TQ176
Description
IC FPGA 150 I/O 176TQFP
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 150 176-LQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
150
Number of Gates
36000
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
176-TQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.