
A42MX16-WAFERLOT | |
|---|---|
DigiKey Part Number | 150-A42MX16-WAFERLOT-ND |
Manufacturer | |
Manufacturer Product Number | A42MX16-WAFERLOT |
Description | A42MX16-WAFERLOT |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 608 Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Logic Elements/Cells | 608 | |
Number of Gates | 24000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.25V, 4.75V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | Wafer |

