
A42MX16-TQG176M | |
|---|---|
DigiKey Part Number | A42MX16-TQG176M-ND |
Manufacturer | |
Manufacturer Product Number | A42MX16-TQG176M |
Description | IC FPGA 140 I/O 176TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 140 176-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 24000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 176-TQFP (24x24) |
Number of I/O 140 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 930,81850 € | 37.232,74 € |
| Unit Price without VAT: | 930,81850 € |
|---|---|
| Unit Price with VAT: | 1.107,67402 € |

