MX Field Programmable Gate Array (FPGA) IC 125 160-BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX16-PQG160M

DigiKey Part Number
A42MX16-PQG160M-ND
Manufacturer
Manufacturer Product Number
A42MX16-PQG160M
Description
IC FPGA 125 I/O 160QFP
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 125 160-BQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
125
Number of Gates
24000
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TC)
Package / Case
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.