
A42MX16-PQ208A | |
|---|---|
DigiKey Part Number | A42MX16-PQ208A-ND |
Manufacturer | |
Manufacturer Product Number | A42MX16-PQ208A |
Description | IC FPGA 140 I/O 208QFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 140 208-BFQFP |
Category | Number of Gates 24000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Number of I/O 140 | Base Product Number |

