
A42MX16-PG176B | |
|---|---|
DigiKey Part Number | 150-A42MX16-PG176B-ND |
Manufacturer | |
Manufacturer Product Number | A42MX16-PG176B |
Description | IC FPGA 140 I/O 176CPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 140 608 176-BCPGA |
Category | Number of I/O 140 |
Mfr | Number of Gates 24000 |
Series | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Operating Temperature -55°C ~ 125°C (TC) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 608 | Supplier Device Package 176-CPGA (39.88x39.88) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 5.280,44762 € | 110.889,40 € |
| Unit Price without VAT: | 5.280,44762 € |
|---|---|
| Unit Price with VAT: | 6.283,73267 € |

