
A42MX16-CQ172B | |
|---|---|
DigiKey Part Number | A42MX16-CQ172B-ND |
Manufacturer | |
Manufacturer Product Number | A42MX16-CQ172B |
Description | IC FPGA 131 I/O FLATPACK |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 131 |
Category | DigiKey Programmable Not Verified |
Mfr | Number of I/O 131 |
Series | Number of Gates 24000 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.164,99000 € | 8.164,99 € |
| Unit Price without VAT: | 8.164,99000 € |
|---|---|
| Unit Price with VAT: | 9.716,33810 € |

