
A42MX16-3VQ100 | |
|---|---|
DigiKey Part Number | A42MX16-3VQ100-ND |
Manufacturer | |
Manufacturer Product Number | A42MX16-3VQ100 |
Description | IC FPGA 83 I/O 100VQFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 83 100-TQFP |
Category | Number of Gates 24000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Number of I/O 83 | Base Product Number |

