
A42MX16-2TQ176I | |
|---|---|
DigiKey Part Number | 150-A42MX16-2TQ176I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A42MX16-2TQ176I |
Description | IC FPGA 140 I/O 176TQFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 140 176-LQFP |
Category | Number of Gates 24000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 176-TQFP (24x24) |
Number of I/O 140 | Base Product Number |

