
A42MX16-1TQG176M | |
|---|---|
DigiKey Part Number | A42MX16-1TQG176M-ND |
Manufacturer | |
Manufacturer Product Number | A42MX16-1TQG176M |
Description | IC FPGA 140 I/O 176TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 140 176-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 140 | |
Number of Gates | 24000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1.124,63025 € | 44.985,21 € |
| Unit Price without VAT: | 1.124,63025 € |
|---|---|
| Unit Price with VAT: | 1.338,31000 € |

