MX Field Programmable Gate Array (FPGA) IC 83 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MX Field Programmable Gate Array (FPGA) IC 83 100-TQFP
100-VQFP

A42MX09-VQG100A

DigiKey Part Number
A42MX09-VQG100A-ND
Manufacturer
Manufacturer Product Number
A42MX09-VQG100A
Description
IC FPGA 83 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 83 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
14000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFP (14x14)
Number of I/O
83
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
Tray
QuantityUnit PriceExt Price
10.080193,66994 €1.952.193,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,66994 €
Unit Price with VAT:230,46723 €