
A42MX09-PQG144M | |
|---|---|
DigiKey Part Number | A42MX09-PQG144M-ND |
Manufacturer | |
Manufacturer Product Number | A42MX09-PQG144M |
Description | IC FPGA 144PQFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 95 336 144-BQFP |
Datasheet | Datasheet |
Category | Number of Gates 14000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-PQFP (28x28) |
Number of Logic Elements/Cells 336 | Base Product Number |
Number of I/O 95 |

