MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX09-PLG84

DigiKey Part Number
1100-1049-ND
Manufacturer
Manufacturer Product Number
A42MX09-PLG84
Description
IC FPGA 72 I/O 84PLCC
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
14000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Verified
Supplier Device Package
84-PLCC (29.31x29.31)
Number of I/O
72
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1136,31000 €136,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,31000 €
Unit Price with VAT:162,20890 €