MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX09-PL84I

DigiKey Part Number
1100-1263-ND
Manufacturer
Manufacturer Product Number
A42MX09-PL84I
Description
IC FPGA 72 I/O 84PLCC
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Product Attributes
Filter Similar Products
Category
Number of Gates
14000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
84-PLCC (29.31x29.31)
Number of I/O
72
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.