
A42MX09-3PL84I | |
|---|---|
DigiKey Part Number | A42MX09-3PL84I-ND |
Manufacturer | |
Manufacturer Product Number | A42MX09-3PL84I |
Description | IC FPGA 72 I/O 84PLCC |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead) |
Category | Number of Gates 14000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 84-PLCC (29.31x29.31) |
Number of I/O 72 | Base Product Number |

