
A42MX09-2TQG176I | |
|---|---|
DigiKey Part Number | A42MX09-2TQG176I-ND |
Manufacturer | |
Manufacturer Product Number | A42MX09-2TQG176I |
Description | IC FPGA 104 I/O 176TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 104 176-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 104 | |
Number of Gates | 14000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 254,23875 € | 10.169,55 € |
| Unit Price without VAT: | 254,23875 € |
|---|---|
| Unit Price with VAT: | 302,54411 € |

