MX Field Programmable Gate Array (FPGA) IC 104 176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX09-2TQG176

DigiKey Part Number
A42MX09-2TQG176-ND
Manufacturer
Manufacturer Product Number
A42MX09-2TQG176
Description
IC FPGA 104 I/O 176TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 104 176-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
14000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
176-TQFP (24x24)
Number of I/O
104
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40256,25875 €10.250,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,25875 €
Unit Price with VAT:304,94791 €