


A42MX09-1PQG100M | |
|---|---|
DigiKey Part Number | A42MX09-1PQG100M-ND |
Manufacturer | |
Manufacturer Product Number | A42MX09-1PQG100M |
Description | IC FPGA 83 I/O 100QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 83 100-BQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 83 | |
Number of Gates | 14000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 100-PQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 704,74106 € | 46.512,91 € |
| Unit Price without VAT: | 704,74106 € |
|---|---|
| Unit Price with VAT: | 838,64186 € |

