
A40MX04-VQG80M | |
|---|---|
DigiKey Part Number | A40MX04-VQG80M-ND |
Manufacturer | |
Manufacturer Product Number | A40MX04-VQG80M |
Description | IC FPGA 69 I/O 80VQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 69 80-TQFP |
Datasheet | Datasheet |
Category | Number of Gates 6000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 80-VQFP (14x14) |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 520,55011 € | 46.849,51 € |
| Unit Price without VAT: | 520,55011 € |
|---|---|
| Unit Price with VAT: | 619,45463 € |

