MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40MX04-PLG44I

DigiKey Part Number
A40MX04-PLG44I-ND
Manufacturer
Manufacturer Product Number
A40MX04-PLG44I
Description
IC FPGA 34 I/O 44PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
6000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
44-PLCC (16.59x16.59)
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
187,02000 €87,02 €
2585,78160 €2.144,54 €
10084,57390 €8.457,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,02000 €
Unit Price with VAT:103,55380 €