MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40MX04-PL44I

DigiKey Part Number
1100-1262-5-ND
Manufacturer
Manufacturer Product Number
A40MX04-PL44I
Description
IC FPGA 34 I/O 44PLCC
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
34
Number of Gates
6000
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.