


A40MX04-2PQ100I | |
|---|---|
DigiKey Part Number | A40MX04-2PQ100I-ND |
Manufacturer | |
Manufacturer Product Number | A40MX04-2PQ100I |
Description | IC FPGA 69 I/O 100QFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 69 100-BQFP |
Category | Number of Gates 6000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-PQFP (20x14) |
Number of I/O 69 | Base Product Number |

