
A40MX04-1PLG44 | |
|---|---|
DigiKey Part Number | A40MX04-1PLG44-ND |
Manufacturer | |
Manufacturer Product Number | A40MX04-1PLG44 |
Description | IC FPGA 34 I/O 44PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Number of Gates 6000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 93,04574 € | 5.024,47 € |
| Unit Price without VAT: | 93,04574 € |
|---|---|
| Unit Price with VAT: | 110,72443 € |

