MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40MX04-1PL44M

DigiKey Part Number
A40MX04-1PL44M-ND
Manufacturer
Manufacturer Product Number
A40MX04-1PL44M
Description
IC FPGA 34 I/O 44PLCC
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Product Attributes
Filter Similar Products
Category
Number of Gates
6000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TC)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
44-PLCC (16.59x16.59)
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.