MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40MX02-PLG44

DigiKey Part Number
1100-1043-ND
Manufacturer
Manufacturer Product Number
A40MX02-PLG44
Description
IC FPGA 34 I/O 44PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
3000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Verified
Supplier Device Package
44-PLCC (16.59x16.59)
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
157,84000 €57,84 €
2557,02200 €1.425,55 €
10056,23410 €5.623,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,84000 €
Unit Price with VAT:68,82960 €