


A40MX02-PL68M | |
|---|---|
DigiKey Part Number | A40MX02-PL68M-ND |
Manufacturer | |
Manufacturer Product Number | A40MX02-PL68M |
Description | IC FPGA 57 I/O 68PLCC |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead) |
Category | Number of Gates 3000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 68-PLCC (24.23x24.23) |
Number of I/O 57 | Base Product Number |

