MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
68-LCC

A40MX02-3PLG68I

DigiKey Part Number
A40MX02-3PLG68I-ND
Manufacturer
Manufacturer Product Number
A40MX02-3PLG68I
Description
IC FPGA 57 I/O 68PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead)
Product Attributes
Filter Similar Products
Category
Number of Gates
3000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
68-PLCC (24.23x24.23)
Number of I/O
57
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
Tray
QuantityUnit PriceExt Price
38128,60711 €4.887,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,60711 €
Unit Price with VAT:153,04246 €