


A40MX02-3PLG68 | |
|---|---|
DigiKey Part Number | A40MX02-3PLG68-ND |
Manufacturer | |
Manufacturer Product Number | A40MX02-3PLG68 |
Description | IC FPGA 57 I/O 68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead) |
Category | Number of Gates 3000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 68-PLCC (24.23x24.23) |
Number of I/O 57 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 114,31474 € | 4.343,96 € |
| Unit Price without VAT: | 114,31474 € |
|---|---|
| Unit Price with VAT: | 136,03454 € |

