
A40MX02-2PL44I | |
|---|---|
DigiKey Part Number | A40MX02-2PL44I-ND |
Manufacturer | |
Manufacturer Product Number | A40MX02-2PL44I |
Description | IC FPGA 34 I/O 44PLCC |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 34 | |
Number of Gates | 3000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

