
A40MX02-1PLG44I | |
|---|---|
DigiKey Part Number | A40MX02-1PLG44I-ND |
Manufacturer | |
Manufacturer Product Number | A40MX02-1PLG44I |
Description | IC FPGA 34 I/O 44PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Number of Gates 3000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 86,89037 € | 4.692,08 € |
| Unit Price without VAT: | 86,89037 € |
|---|---|
| Unit Price with VAT: | 103,39954 € |

