


A40MX02-1PL68M | |
|---|---|
DigiKey Part Number | A40MX02-1PL68M-ND |
Manufacturer | |
Manufacturer Product Number | A40MX02-1PL68M |
Description | IC FPGA 57 I/O 68PLCC |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 57 | |
Number of Gates | 3000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |

