
A40MX02-1PL44 | |
|---|---|
DigiKey Part Number | A40MX02-1PL44-ND |
Manufacturer | |
Manufacturer Product Number | A40MX02-1PL44 |
Description | IC FPGA 34 I/O 44PLCC |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 34 44-LCC (J-Lead) |
Category | Number of Gates 3000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of I/O 34 | Base Product Number |

