ProASIC3 nano Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PN250-1VQ100

DigiKey Part Number
A3PN250-1VQ100-ND
Manufacturer
Manufacturer Product Number
A3PN250-1VQ100
Description
IC FPGA 68 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3PN250-1VQ100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
68
Number of Gates
250000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
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
Tray
QuantityUnit PriceExt Price
18015,37894 €2.768,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,37894 €
Unit Price with VAT:18,30094 €