
A3PN125-VQ100I | |
|---|---|
DigiKey Part Number | A3PN125-VQ100I-ND |
Manufacturer | |
Manufacturer Product Number | A3PN125-VQ100I |
Description | IC FPGA 71 I/O 100VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 71 | |
Number of Gates | 125000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 13,15861 € | 2.368,55 € |
| Unit Price without VAT: | 13,15861 € |
|---|---|
| Unit Price with VAT: | 15,65875 € |

