
A3PN125-VQ100 | |
|---|---|
DigiKey Part Number | A3PN125-VQ100-ND |
Manufacturer | |
Manufacturer Product Number | A3PN125-VQ100 |
Description | IC FPGA 71 I/O 100VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | A3PN125-VQ100 Models |
Category | Number of Gates 125000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -20°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 11,28674 € | 3.047,42 € |
| Unit Price without VAT: | 11,28674 € |
|---|---|
| Unit Price with VAT: | 13,43122 € |

