


A3PN060-Z2VQG100 | |
|---|---|
DigiKey Part Number | A3PN060-Z2VQG100-ND |
Manufacturer | |
Manufacturer Product Number | A3PN060-Z2VQG100 |
Description | IC FPGA 71 I/O 100VQFP |
Customer Reference | |
Detailed Description | ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP |
Datasheet | Datasheet |
Category | Number of Gates 60000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -20°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 18432 | Base Product Number |
Number of I/O 71 |

