ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
100-VQFP

A3PN060-Z1VQG100

DigiKey Part Number
A3PN060-Z1VQG100-ND
Manufacturer
Manufacturer Product Number
A3PN060-Z1VQG100
Description
IC FPGA 71 I/O 100VQFP
Customer Reference
Detailed Description
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 18432 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Total RAM Bits
18432
Number of I/O
71
Number of Gates
60000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.