
A3PN030-Z1QNG48I | |
|---|---|
DigiKey Part Number | A3PN030-Z1QNG48I-ND |
Manufacturer | |
Manufacturer Product Number | A3PN030-Z1QNG48I |
Description | IC FPGA 34 I/O 48QFN |
Customer Reference | |
Detailed Description | ProASIC3 nano Field Programmable Gate Array (FPGA) IC 34 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 34 | |
Number of Gates | 30000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |

