
A3PN030-Z1QNG48 | |
|---|---|
DigiKey Part Number | A3PN030-Z1QNG48-ND |
Manufacturer | |
Manufacturer Product Number | A3PN030-Z1QNG48 |
Description | IC FPGA 34 I/O 48QFN |
Customer Reference | |
Detailed Description | ProASIC3 nano Field Programmable Gate Array (FPGA) IC 34 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Gates 30000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -20°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 48-QFN (6x6) |
Number of I/O 34 | Base Product Number |

