ProASIC3 nano Field Programmable Gate Array (FPGA) IC 49 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PN015-2QNG68I

DigiKey Part Number
A3PN015-2QNG68I-ND
Manufacturer
Manufacturer Product Number
A3PN015-2QNG68I
Description
IC FPGA 49 I/O 68QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 49 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
49
Number of Gates
15000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
68-QFN (8x8)
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
Tray
QuantityUnit PriceExt Price
5205,74021 €2.984,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,74021 €
Unit Price with VAT:6,83085 €