
A3PN015-2QNG68 | |
|---|---|
DigiKey Part Number | A3PN015-2QNG68-ND |
Manufacturer | |
Manufacturer Product Number | A3PN015-2QNG68 |
Description | IC FPGA 49 I/O 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 nano Field Programmable Gate Array (FPGA) IC 49 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Gates 15000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -20°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 68-QFN (8x8) |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 4,96888 € | 2.583,82 € |
| Unit Price without VAT: | 4,96888 € |
|---|---|
| Unit Price with VAT: | 5,91297 € |

