ProASIC3E Field Programmable Gate Array (FPGA) IC 270 110592 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PE600-FGG484I

DigiKey Part Number
A3PE600-FGG484I-ND
Manufacturer
Manufacturer Product Number
A3PE600-FGG484I
Description
IC FPGA 270 I/O 484FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3E Field Programmable Gate Array (FPGA) IC 270 110592 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
600000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
110592
Base Product Number
Number of I/O
270
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
189,95000 €89,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,95000 €
Unit Price with VAT:107,04050 €