
A3PE600-1FGG256 | |
|---|---|
DigiKey Part Number | A3PE600-1FGG256-ND |
Manufacturer | |
Manufacturer Product Number | A3PE600-1FGG256 |
Description | IC FPGA 165 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 165 110592 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | A3PE600-1FGG256 Models |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 76,88156 € | 6.919,34 € |
| Unit Price without VAT: | 76,88156 € |
|---|---|
| Unit Price with VAT: | 91,48906 € |

