ProASIC3L Field Programmable Gate Array (FPGA) IC 341 516096 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PE3000L-FG484I

DigiKey Part Number
A3PE3000L-FG484I-ND
Manufacturer
Manufacturer Product Number
A3PE3000L-FG484I
Description
IC FPGA 341 I/O 484FBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ProASIC3L Field Programmable Gate Array (FPGA) IC 341 516096 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
A3PE3000L-FG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
516096
Number of I/O
341
Number of Gates
3000000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1984,36000 €984,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:984,36000 €
Unit Price with VAT:1.171,38840 €