
A3PE3000L-1FGG484M | |
|---|---|
DigiKey Part Number | A3PE3000L-1FGG484M-ND |
Manufacturer | |
Manufacturer Product Number | A3PE3000L-1FGG484M |
Description | IC FPGA 341 I/O 484FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 341 516096 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | A3PE3000L-1FGG484M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 516096 | |
Number of I/O | 341 | |
Number of Gates | 3000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1.832,21933 € | 109.933,16 € |
| Unit Price without VAT: | 1.832,21933 € |
|---|---|
| Unit Price with VAT: | 2.180,34100 € |

