
A3PE3000L-1FGG484I | |
|---|---|
DigiKey Part Number | A3PE3000L-1FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | A3PE3000L-1FGG484I |
Description | IC FPGA 341 I/O 484FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 341 516096 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | A3PE3000L-1FGG484I Models |
Category | Number of Gates 3000000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 516096 | Base Product Number |
Number of I/O 341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1.212,35783 € | 72.741,47 € |
| Unit Price without VAT: | 1.212,35783 € |
|---|---|
| Unit Price with VAT: | 1.442,70582 € |

