
A3PE3000L-1FG324 | |
|---|---|
DigiKey Part Number | A3PE3000L-1FG324-ND |
Manufacturer | |
Manufacturer Product Number | A3PE3000L-1FG324 |
Description | IC FPGA 221 I/O 324FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 221 516096 324-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 516096 | |
Number of I/O | 221 | |
Number of Gates | 3000000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 584,17690 € | 49.070,86 € |
| Unit Price without VAT: | 584,17690 € |
|---|---|
| Unit Price with VAT: | 695,17051 € |

