Image for A3PE3000-2FG896I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PE3000-2FG896I

DigiKey Part Number
A3PE3000-2FG896I-ND
Manufacturer
Manufacturer Product Number
A3PE3000-2FG896I
Description
IC FPGA 620 I/O 896FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3E Field Programmable Gate Array (FPGA) IC 620 516096 896-BGA
EDA/CAD Models
A3PE3000-2FG896I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
516096
Number of I/O
620
Number of Gates
3000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
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
Tray
QuantityUnit PriceExt Price
27591,56148 €15.972,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:591,56148 €
Unit Price with VAT:703,95816 €