Image for A3PE3000-1FGG896 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PE3000-1FGG896

DigiKey Part Number
A3PE3000-1FGG896-ND
Manufacturer
Manufacturer Product Number
A3PE3000-1FGG896
Description
IC FPGA 620 I/O 896FBGA
Customer Reference
Detailed Description
ProASIC3E Field Programmable Gate Array (FPGA) IC 620 516096 896-BGA
Datasheet
 Datasheet
EDA/CAD Models
A3PE3000-1FGG896 Models
Product Attributes
Filter Similar Products
Category
Number of Gates
3000000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Last Time Buy
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
896-FBGA (31x31)
Total RAM Bits
516096
Base Product Number
Number of I/O
620
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 01.12.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
27504,26963 €13.615,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:504,26963 €
Unit Price with VAT:600,08086 €